The Eaton S-8001-10 is a bolt mount fuse rated for 25A and 300V AC and DC. It has a 6.3 x 32mm fuse size and is made from thermoplastic. The fuse is packaged in bulk and terminated with solder. It is not radiation hardened and has a bolt mount type.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |