Eaton S-8001-10R technical specifications.
| Type | Fuse Block |
| Mounting | Bolt |
| Voltage Rating | 300VDC|300VAC |
| Current Rating | 25@UL|21@CSAA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton S-8001-10R to view detailed technical specifications.
No datasheet is available for this part.