The Eaton S-8001-2 is a bolt mount fuse rated for 300V AC and 25A current. It features a thermoplastic body and is packaged in bulk. The fuse is terminated with solder and is not radiation hardened. It is suitable for use in a variety of applications, including circuit protection and electrical systems.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |