
This 25A fuse features a thermoplastic body and is rated for 300V AC and DC. It has a bolt mount termination and is available in bulk packaging. The fuse is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Eaton S-8001-4 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |