
3-pole, 3-circuit fuseholder for 6.3x32mm fuses, featuring a 20A current rating and 300V voltage rating. Constructed with bronze contacts plated in tin and lead, this illuminated fuseholder offers chassis or bolt mounting with quick connect terminations. Operating within a temperature range of 0°C to 130°C, it measures 14.3mm in height and 44.4mm in width.
Eaton S-8202-3-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Height | 14.3mm |
| Illumination Type | Illuminated |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.64oz |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8202-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.