
This 300V 20A fuse is designed for chassis mount applications, with a bolt termination and a maximum operating temperature of 130°C. It features a thermoplastic body and a bronze contact with tin plating. The fuse is rated for 300V DC and has a current rating of 20A. It is available in a bulk packaging configuration with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton S-8203-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8203-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
