
The Eaton S-8301-1 is a 30A, 300V bolt-mounted thermoplastic fuse with a 6.3 x 32mm fuse size and a depth of 54.8mm. It is available in bulk packaging and has a screw termination. The fuse is not radiation hardened and has a DC rated voltage of 300V.
Sign in to ask questions about the Eaton S-8301-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton S-8301-1 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Size | 6.3 x 32mm |
| Length | 12.7mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton S-8301-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
