
The Eaton S-8301-10 is a 30A bolt mount fuse with a 6.3 x 32mm fuse size and a DC rated voltage of 300V. It is made from thermoplastic and is packaged in bulk. The fuse is not radiation hardened and has a screw termination. It is designed for use in applications where a high current rating is required.
Eaton S-8301-10 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.