The S-8301-10-R is a 10-pole PTC resettable fuse from Eaton with a voltage rating of 300V AC and DC. It features a bronze contact material with a tin and lead plating. The fuse is mountable via a bolt termination and has a width of 155.6mm. It is part of the S-8000 series and is used for overcurrent protection in circuit protection applications.
Sign in to ask questions about the Eaton S-8301-10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton S-8301-10-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Fuse Current | 30A |
| Mount | Bolt |
| Number of Poles | 10 |
| Reach SVHC Compliant | Unknown |
| Series | S-8000 |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 155.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8301-10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.