
The Eaton S-8301-12 is a 30A bolt mount fuse rated for 300V AC and DC. It has a thermoplastic body and bronze contacts. The fuse is available in bulk packaging and is not radiation hardened. It measures 152.4mm in length and 54.8mm in depth, with a screw termination.
Eaton S-8301-12 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Size | 6.3 x 32mm |
| Length | 152.4mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.