
Two-pole, 30A, 300V fuseholder for 6.3x32mm (3AG) fuses. Features illuminated, screw termination for chassis or bolt mounting. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead. Rated for operation between 0°C and 130°C, with UL and CSA approvals.
Eaton S-8301-2-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 30A |
| Depth | 54.8mm |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Bronze, Tin, Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-8000 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.56oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8301-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.