
Fuse Block 30A 300VDC/300VAC Screw Bolt
Eaton S-8301-4 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.