
The Eaton S-8301-5 is a 30A fuse with a 300V voltage rating, suitable for bolt mount applications. It has a 6.3 x 32mm fuse size and is packaged in bulk. The fuse body is made of thermoplastic and has a screw termination. The device is not radiation hardened and has a current rating of 30A.
Eaton S-8301-5 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 6.3 x 32mm |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.