Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Eaton S500-3.15A technical specifications.
| Current Rating | 3.15A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton S500-3.15A to view detailed technical specifications.
No datasheet is available for this part.