Sign in to ask questions about the Eaton S500-630-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton S500-630-R technical specifications.
| Body Material | Glass |
| Current Rating | 630mA |
| Diameter | 5mm |
| Fuse Current | 630mA |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S500 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S500-630-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.