Sign in to ask questions about the Eaton S501-630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton S501-630 technical specifications.
| Current Rating | 630mA |
| Fuse Current | 630mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S501 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton S501-630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
