Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass BSI/IMQ/SEMKO/UL/VDE
Checking distributor stock and pricing after the page loads.
| Body Material | Glass |
| Current Rating | 1A |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |