Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass BSI/IMQ/SEMKO/UL/VDE
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.17A²s |
| Typical Cold Resistance | 0.66Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |