This 250V 400mA glass body fuse holder is designed for use with 5 x 20mm fuses and features approvals from UL, CSA, and VDE. The holder is made from glass and has a diameter of 5mm and a length of 0.787inch. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Eaton S506-400-R technical specifications.
| Approvals | UL, CSA, VDE, CCC, BSI, SEMKO, IMQ, UR |
| Body Material | Glass |
| Current Rating | 400mA |
| DC Cold Resistance | 310mR |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S506 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506-400-R to view detailed technical specifications.
No datasheet is available for this part.