
The SAMI-2I fuse holder is a 30A rated component with a 600V voltage rating, constructed from thermoplastic material. It measures 7.03 inches in length, 1.3 inches in width, and 2.07 inches in height, with a weight of 1.872 ounces. The holder is designed for use with fuses and is available in bulk packaging with three units per package. The fuse holder is suitable for use in a variety of applications, with a DC rated voltage of 115V and an AC voltage rating of 90V.
Sign in to ask questions about the Eaton SAMI-2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SAMI-2I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Depth | 178.56mm |
| Fuse Size | N/A |
| Height | 2.07inch |
| Length | 7.03inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 115V |
| Weight | 1.872oz |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SAMI-2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
