
The Eaton SAMI-9I fuse holder is a 250V rated component with a current rating of 30A. It features a thermoplastic body and is lead free compliant. The holder is available in a bulk packaging configuration with three units per package. It measures 3.82inch in length, 0.75inch in width, and 1.72inch in height, with a weight of 6.4oz. The holder is designed for use with fuses and is suitable for general applications.
Sign in to ask questions about the Eaton SAMI-9I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SAMI-9I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Depth | 97.03mm |
| Fuse Size | N/A |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 3.82inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 0V |
| DC Rated Voltage | 600V |
| Weight | 6.4oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SAMI-9I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
