
The Eaton SB2 fuse features a copper contact material with silver plating, supporting a current rating of 400A. It is available in a single circuit configuration, with a fuse size of NH and a screw termination. The fuse is designed for chassis mount and DIN rail applications, with a voltage rating of 690V.
Sign in to ask questions about the Eaton SB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SB2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 400A |
| Fuse Size | NH |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | NH |
| Termination | Screw |
| Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
