Sign in to ask questions about the Eaton SB4-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SB4-S technical specifications.
| Mounting | Screw Mount |
| Termination Style | Screw |
| Type | Fuse Base |
| Voltage Rating | 690VAC |
| Current Rating | 1250A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton SB4-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.