Eaton SC-15 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 1.31 X 0.41in |
| Length | 1.31inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 170V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
