
The Eaton SC-20 fuse is a holder mount fuse with a current rating of 20A and a maximum voltage rating of 170V DC and 600V AC. It features a time delay blow characteristic and is approved for use in applications requiring UL, CSA, and CE compliance. The fuse has a diameter of 10.4mm and is packaged in cartons of 10 units. It is not Reach SVHC compliant.
Sign in to ask questions about the Eaton SC-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SC-20 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 20A |
| Diameter | 10.4mm |
| Fuse Current | 20A |
| Fuse Size | 1.41 X 0.41in |
| Length | 1.41inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 170V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Series | SC |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
