
This 35A fuse holder is rated for 480V AC and 300V DC, with a current rating of 35A. It has a diameter of 0.41inch and a length of 2.25inch, with a fuse size of 2.25 X 0.41in. The holder is designed for use with a clip termination and is available in a 10-pack bulk packaging. The device is compliant with RoHS regulations and has approvals from UL, CSA, and CE.
Sign in to ask questions about the Eaton SC-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SC-35 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 35A |
| Diameter | 0.41inch |
| Fuse Size | 2.25 X 0.41in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 300V |
| Weight | 0.256oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
