
The Eaton SC-50 PTC resettable fuse is a 50A, 300V, 480V rated device with a 2.25 x 0.41in size and holder termination. It is available in a bulk packaging with 10 units per package. The fuse is RoHS compliant and has approvals from UL, CSA, and CE. It has a time delay blow characteristic and is lead free.
Sign in to ask questions about the Eaton SC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SC-50 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 50A |
| Diameter | 0.41inch |
| Fuse Current | 50A |
| Fuse Size | 2.25 X 0.41in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Size | 57.15mm |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 300V |
| Weight | 0.048oz |
| Working Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
