The SC24-100-R is a shielded inductor from Eaton with a current rating of 300mA and a tolerance of 10%. It has a self-resonant frequency of 22MHz and is available in a nonstandard package with a length and width of 0.138inch. The inductor is designed for surface mount applications and is packaged in tape and reel quantities of 3500. It is suitable for use in a variety of applications due to its general category classification.
Eaton SC24-100-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 10uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 300mA |
| Self Resonant Frequency | 22MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-100-R to view detailed technical specifications.
No datasheet is available for this part.