The Eaton SC24-102-R is a shielded fixed inductor with a current rating of 30A and a self resonant frequency of 2.1MHz. It has a nonstandard package and is available in a tape and reel packaging with 3500 units per package. The inductor is designed for surface mount applications and has a height of 0.094inch when seated. It is suitable for use in a variety of applications including those requiring high current and low inductance.
Eaton SC24-102-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 30A |
| DC Resistance (DCR) | 14.3R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1mH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 50A |
| Self Resonant Frequency | 2.1MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.