Eaton SC24-152-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 25mA |
| DC Resistance (DCR) | 29.9R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.5mH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 25mA |
| Self Resonant Frequency | 1.7MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-152-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.