The Eaton SC24-1R0-R is a shielded inductor with a 1uH inductance value and a DC resistance (DCR) of 20mR. It has a saturation current rating of 1A and operates within a specified frequency range. This inductor is designed for surface mount applications and is available in tape and reel packaging with a quantity of 3500 units per reel. The inductor's dimensions are 0.094inch in height, 0.138inch in length, and 0.138inch in width. It is suitable for use in a variety of electronic applications.
Eaton SC24-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 20mR |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Self Resonant Frequency | 120MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.