The SC24-220-R is a shielded fixed inductor from Eaton with a current rating of 180mA and a self resonant frequency of 15MHz. It has a nonstandard package case and is designed for surface mount applications. The inductor measures 0.138inch in length and width, with a height of 0.094inch. It is available in a tape and reel packaging with 3500 units per package.
Eaton SC24-220-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 180mA |
| DC Resistance (DCR) | 320mR |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 22uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 180mA |
| Self Resonant Frequency | 15MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.