The Eaton SC24-221-R is a shielded surface mount fixed inductor with a saturation current of 80mA and a self resonant frequency of 6MHz. It has a nonstandard package and is available in a tape and reel packaging with 3500 units per package. The inductor has a DC resistance of 4.51 ohms and an inductance of 220 microhenries. It is suitable for surface mount applications and has a tolerance of 10%. The inductor measures 0.138 inch in length and width, and 0.094 inch in height.
Eaton SC24-221-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 80mA |
| DC Resistance (DCR) | 4.51R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 220uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 80mA |
| Self Resonant Frequency | 6MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-221-R to view detailed technical specifications.
No datasheet is available for this part.