The SC24-331-R is a shielded fixed inductor from Eaton with a current rating of 70mA and a tolerance of 10%. It has a self-resonant frequency of 4.2MHz and a saturation current of 70mA. The inductor is packaged in a nonstandard package with a height of 0.094inch and a width of 0.138inch. It is designed for surface mount applications and is available in quantities of 3500 on tape and reel.
Eaton SC24-331-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 70mA |
| DC Resistance (DCR) | 8.63R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 330uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 70mA |
| Self Resonant Frequency | 4.2MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.