Eaton SC24-391-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 60mA |
| DC Resistance (DCR) | 9.11R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 390uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 60mA |
| Self Resonant Frequency | 3.8MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-391-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.