The Eaton SC24-471-R is a shielded fixed inductor with a saturation current of 75mA and a self-resonant frequency of 3.5MHz. It has a current rating of 50mA and a DC resistance of 9.52mR. The inductor is packaged in a nonstandard case and is available in quantities of 3500 on tape and reel. It is designed for surface mount applications and has a height of 0.094inch seated and 0.094inch maximum. The inductor operates over a temperature range that is not specified in the provided data.
Eaton SC24-471-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 9.52mR |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 470uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 75mA |
| Self Resonant Frequency | 3.5MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.