The Eaton SC24-4R7-R is a shielded fixed inductor with a 4.7uH inductance value and a 20% tolerance. It has a current rating of 600mA and a self resonant frequency of 35MHz. The inductor is packaged in a nonstandard case and is available in quantities of 3500. It is suitable for surface mount applications and is supplied on a tape and reel.
Eaton SC24-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 600mA |
| DC Resistance (DCR) | 110mR |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 4.7uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 600mA |
| Self Resonant Frequency | 35MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.