The Eaton SC24-561-R is a shielded fixed inductor with a saturation current of 70mA and a self resonant frequency of 3MHz. It has a current rating of 50mA and a DC resistance of 10.14 ohms. The inductor is packaged in a nonstandard case and is available in quantities of 3500 on tape and reel. It is suitable for surface mount applications and has a height of 0.094 inch when seated.
Eaton SC24-561-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 10.14R |
| Height | 0.094inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 560uH |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 70mA |
| Self Resonant Frequency | 3MHz |
| Series | SC24 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC24-561-R to view detailed technical specifications.
No datasheet is available for this part.