
The Eaton SCV15 fuse features a radial package with a current rating of 15A and a maximum voltage rating of 170V DC. It is approved for use in UL, CSA, and CE applications. The fuse is available in bulk packaging with 50 units per package. It measures 0.41 inch in diameter and 1.311 inch in length, with a weight of 0.016 oz. The SCV15 is a general-purpose fuse suitable for a variety of applications.
Eaton SCV15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Radial |
| Current Rating | 15A |
| Diameter | 0.41inch |
| Length | 1.311inch |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SCV |
| Termination | Radial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SCV15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.