Eaton SCV20 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Radial |
| Current Rating | 20A |
| Diameter | 0.41inch |
| Fuse Size | 10.4 X 35.8mm |
| Length | 1.409inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SCV |
| Termination | Radial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SCV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.