
Surface mount fixed inductor featuring a shielded drum core construction. Offers 150µH inductance with a 20% tolerance, tested at 100kHz. Rated for 195mA maximum DC current and 200mA current rating, with a DC resistance of 4.15 Ohms. Ferrite core material and a 2020 package size. Operates within a -40°C to 85°C temperature range.
Eaton SD10-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 4.15R |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 195mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 195mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.