
Surface mount fixed inductor featuring a shielded drum core construction. Offers 1µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 1.93A, with a maximum DC current of 2.25A and a DC resistance of 44.8mΩ. Housed in a 2020 package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Eaton SD10-1R0-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.93A |
| DC Current | 1.93A |
| DC Resistance (DCR) | 44.8mR |
| Depth | 5.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.93A |
| RoHS Compliant | Yes |
| Saturation Current | 2.25A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.