
Surface mount fixed inductor featuring a shielded drum core construction. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 1.35A with a maximum DC current of 1.65A and a DCR of 91.2mΩ. Encased in a 2020 package, this ferrite core component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Eaton SD10-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD10-2R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Current | 1.35A |
| DC Resistance (DCR) | 91.2mR |
| Depth | 5.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.35A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.35A |
| Saturation Current | 1.65A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.