Inductor Power Shielded Drum Core 46.63uH/47uH 20% 100KHz Ferrite 0.337A 1.47Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Eaton SD10-470 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.47 |
| Rated Current-Max | 0.349 |
| Series | SD10 |
| REACH | unknown |
| Military Spec | False |