The SD10-820 is a general purpose inductor from Eaton, designed for power inductor applications. It features a nominal inductance of 82uH and a DC resistance of 2.5 Ohms. The inductor is shielded and has a dual ended terminal placement. It operates over a temperature range of -40 to 85C. The SD10-820 is a surface mount component.
Eaton SD10-820 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.