The SD12-101 is a general purpose inductor from Eaton with a nominal inductance of 100uH and a DC resistance of 2.64 ohms. It is designed for use in power inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor features dual-ended terminals and is shielded. It is suitable for use in surface mount applications and has a tolerance of 20%. The inductor is part of the SD series from Eaton.
Eaton SD12-101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.64 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.