
Surface mount fixed inductor featuring a shielded drum core construction with 100µH inductance and a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 308mA and a DC resistance of 2.64 Ohms. Designed for surface mounting in a 2020 package, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton SD12-101-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 308mA |
| DC Resistance (DCR) | 2.64R |
| Depth | 5.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 273mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 273mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.