Inductor Power Shielded Drum Core 462.3uH/470uH 20% 100KHz Ferrite 0.167A 8.95Ohm DCR 2020 T/R
Eaton SD12-471 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 8.95 |
| Rated Current-Max | 0.126 |
| Series | SD12 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.