
Surface mount shielded drum core inductor with 6.2µH inductance and 20% tolerance, rated for 1.21A current at 100kHz. Features a ferrite core, 169.9mΩ DC resistance, and a compact 2020 package. Operates across a -40°C to 85°C temperature range, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Eaton SD12-6R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD12-6R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.21A |
| DC Resistance (DCR) | 169.9mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 1.08A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.08A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-6R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
