The SD12-R47 is a general purpose inductor from Eaton with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0246 ohms. It is rated for a maximum current of 3.86A and is available in a 2020 package type.
Eaton SD12-R47 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0246 |
| Rated Current-Max | 3.86 |
| Series | SD12 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.